- Home ›
- All Products›
- 936166-3
936166-3
TE Connectivity / AMP Brand
025 10P CAP ASSY V-TYPE,PCT
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 10P CAP ASSY V-TYPE,PCT
Search Keywords: 9361663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936166-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Number of Signal Positions:10
-
PCB Mount Alignment:With
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Mounting Hole
-
Number of Rows:2
-
Operating Voltage:12 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Nominal Voltage Architecture:12 V
-
Sealable:No
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:10
-
Mounting Holes:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
PCB Mount Orientation:Horizontal
-
Panel Mount Feature:Without
-
Packaging Type:Tube
-
Voltage Rating (Max):12 VDC
-
Packaging Quantity:26
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94HB
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Contact Mating Area Plating Material:Tin
-
Shielded:No
-
Connector Shape:Rectangular
-
Connector Length:.921 in, 23.4 mm
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Connector Width:.698 in, 17.74 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3640
Order Increment:
26
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,640
$2.603
7,280
$1.329
10,920
$0.905
14,560 +
$0.887
Click for Quote
Log in
to unlock special pricing