- Home ›
- All Products›
- 936062-1
936062-1
TE Connectivity / AMP Brand
2.8MM SLD 5P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM SLD 5P PLUG ASSY
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- Without Connector Position Assurance
Search Keywords: 9360621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:936062-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Number of Positions:5
-
Circuit Application:Signal
-
Sealable:Yes
-
Serviceable:No
-
Terminal Position Assurance:No
-
Primary Product Color:Black
-
Number of Rows:1
-
Packaging Quantity:200
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.197 in, 5 mm
-
Product Length:1.63 in, 41.4 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:.87 in, 22.1 mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Housing Material:PA GF
-
Connector Height:1.201 in, 30.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$4.11
500
$2.53
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing