- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-338069-4
9-338069-4
TE Connectivity / AMP Brand
MICRO-MATCH SMD FTE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH SMD FTE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 24
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 93380694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-338069-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Micro Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,010
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
450
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$4.18
250
$4.14
450
$3.90
900
$3.61
1,350
$3.60
1,800 +
$3.39
Click for Quote
Log in
to unlock special pricing