- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-328666-0
9-328666-0
TE Connectivity / AMP Brand
FERRULE, PLTD, LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FERRULE, PLTD, LEAD FREE
Product Highlights:
- Ferrule
- Cable Type = 21-598, RG 174, RG 187, RG 188, RG 197A
- Ferrule Diameter = 4.55 mm
- Wire Diameter = 3.05 mm
Search Keywords: 93286660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-328666-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$1.560
2,000
$0.960
3,000
$0.760
4,000 +
$0.745
Click for Quote
Log in
to unlock special pricing
Accessories