- Home ›
- All Products›
- 929971-1
929971-1
TE Connectivity / AMP Brand
BU-KONTAKT 2,5MMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BU-KONTAKT 2,5MMD
Product Highlights:
- Product Series = 2.5 mm System
- Contact
- Socket
- CuNiSi Contact Material
- Pre-Tin Contact Mating Area Plating
Search Keywords: 9299711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929971-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Crimp Type:F-Crimp
-
Sealable:No
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:34 A
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:3000
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Socket
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1808
6,000
$0.1782
9,000
$0.1709
12,000
$0.1704
27,000
$0.1641
51,000
$0.1637
102,000 +
$0.1620
Click for Quote
Log in
to unlock special pricing