- Home ›
- All Products›
- 929966-1
929966-1
TE Connectivity / AMP Brand
STIFTKONTAKT 2,5MMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STIFTKONTAKT 2,5MMD
Product Highlights:
- Product Series = 2.5 mm System
- Contact
- Pin
- CuNiSi Contact Base Material
- Tin Contact Mating Area Plating Material
Search Keywords: 9299661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929966-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Sealable:Yes
-
Packaging Method:Reel
-
Terminal Transmits:25 – 40 A (Power)
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Typical Current Rating:40 A
-
Packaging Quantity:3500
-
Wire Size Search:21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm²
-
Wire Size:24 – 21 AWG, .2 – .4 mm²
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.5mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,625
$0.4497
5,250
$0.2768
7,875
$0.2191
10,500 +
$0.2147
Click for Quote
Log in
to unlock special pricing