- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928962-1
928962-1
TE Connectivity / AMP Brand
FF 250 TAB 17-13 AWG .016 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 17-13 AWG .016 BR
Product Highlights:
- Contact
- Contact Gender = Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 2.20-3.00 [.086-.118] mm [in]
Search Keywords: 9289621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928962-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Faston Tab Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
9,000
$0.5274
18,000
$0.2783
27,000
$0.1914
36,000 +
$0.1876
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments