- Home ›
- All Products›
- 928947-3
928947-3
TE Connectivity / AMP Brand
FF FLACHST MIF 6,3
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF FLACHST MIF 6,3
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.70-3.70 [.106-.145] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 9289473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928947-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Mating Retention Type:Locking Lance
-
Packaging Quantity:3000
-
Insertion Force:Normal
-
Connection Capacity:Single
-
Contact Base Material:Copper Tin Alloy
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Wire Insulation Support:With
-
Locking Lance Height:.06 in, 1.5 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:17 – 13 AWG, 2048 – 5180 CMA, 1 – 2.8 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:1.102 in, 28 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18000
Order Increment:
3000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
18,000
$0.2829
36,000
$0.1493
54,000
$0.1027
72,000 +
$0.1006
Click for Quote
Log in
to unlock special pricing