- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928890-1
928890-1
TE Connectivity / AMP Brand
TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB
Search Keywords: 9288901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928890-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Wire Size:17 – 15 AWG, 1 – 1.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4,500
$0.2687
9,000
$0.1654
13,500
$0.1309
18,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments