- Home ›
- All Products›
- 928885-1
928885-1
TE Connectivity / AMP Brand
110 FASTON FLAG REC 20-17 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON FLAG REC 20-17 AWG BR
Search Keywords: 9288851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Quantity:5000
-
Wire Insulation Support:With
-
Terminal Orientation:Flag
-
Contact Base Material:Brass
-
Insertion Force:Low
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Crimp Type:Tab-Lok
-
Mating Retention Type:Dimple
-
Connection Capacity:Single
-
Line:FASTON .110
-
Terminal Plating Material:Unplated
-
Mating Tab Thickness:.02 in, .51 mm
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.425 in, 10.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
33 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
6,250
$0.4466
12,500
$0.2364
18,750
$0.1664
25,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing