- Home ›
- All Products›
- 928884-2
928884-2
TE Connectivity / AMP Brand
110 FASTON FLAG REC 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON FLAG REC 22-18 AWG BR
Search Keywords: 9288842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928884-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Barrel Type:Open
-
Packaging Quantity:5000
-
Mating Retention Type:Dimple
-
Terminal Orientation:Flag
-
Wire Insulation Support:With
-
Insertion Force:Low
-
Line:FASTON .110
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.425 in, 10.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
11,250
$0.6897
22,500
$0.3640
33,750
$0.2503
45,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments