- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 928845-1
928845-1
TE Connectivity / AMP Brand
TIMER KONTAKT F PCB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TIMER KONTAKT F PCB
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.90 - 3.80 mm
Search Keywords: 9288451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928845-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
41 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
2,500
$0.1108
5,000
$0.1060
7,500
$0.1045
10,000
$0.1043
25,000
$0.1002
50,000
$0.0770
100,000
$0.0674
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments