- Home ›
- All Products›
- 928522-1
928522-1
TE Connectivity / AMP Brand
9P CI12 PIN HSG MATE 928523
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9P CI12 PIN HSG MATE 928523
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Accepts Contact Gender = Socket
- Number of Circuits = 9
Search Keywords: 9285221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
3000 -
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for female terminals
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Centerline (Pitch):.149 in, 3.8 mm
-
Shielded:No
-
Housing Color:Natural
-
Cable Type:Coaxial
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Number of Positions:9
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$0.6414
1,500
$0.4810
2,250
$0.4490
3,000 +
$0.4400
Click for Quote
Log in
to unlock special pricing