- Home ›
- All Products›
- 928521-1
928521-1
TE Connectivity / AMP Brand
9P CI12 PIN HSG MATE 928523
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9P CI12 PIN HSG MATE 928523
Search Keywords: 9285211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928521-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Connector System:Wire-to-Wire
-
Centerline (Pitch):.149 in, 3.8 mm
-
Cable Type:Coaxial
-
Sealable:No
-
Shielded:No
-
Number of Positions:9
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
625
$0.810
1,250
$0.607
1,875
$0.486
2,500 +
$0.475
Click for Quote
Log in
to unlock special pricing