- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928343-2
928343-2
TE Connectivity / AMP Brand
STD-TIM GEH 2P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
STD-TIM GEH 2P
Product Highlights:
- Receptacle
- Number of Positions = 2
- Termination Style = Crimp
- Color = Natural
- Lock Style = Interior
Search Keywords: 9283432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928343-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.2493
20,000 +
$0.2266
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments