- Home ›
- All Products›
- 9-2834006-3
9-2834006-3
TE Connectivity / AMP Brand
3P MRPK CONN_RD/WE/BK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3P MRPK CONN_RD/WE/BK
Search Keywords: 928340063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2834006-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
600 -
Contact Current Rating (Max):6 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Operating Voltage:400 VAC
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tape & Reel
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Approved Standards:UL 1977 , UL E28476
-
Product Line:Poke-In
-
Agency/Standard:UL
-
Primary Product Color:Natural
-
Wire Size:18 – 22 AWG
-
Centerline (Pitch):4 mm
-
Connector Height:.176 in, 4.48 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,500
$2.326
3,000
$1.231
4,500
$0.867
6,000 +
$0.849
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments