- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928247-2
928247-2
TE Connectivity / AMP Brand
2P ST-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P ST-TIMER GEH
Product Highlights:
- Receptacle
- Number of Positions = 2
- Termination Style = Crimp
- Color = Black
- Lock Style = Exterior
Search Keywords: 9282472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:220 V
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7,500
$0.5072
15,000
$0.2685
22,500
$0.1890
30,000 +
$0.1852
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments