- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928205-3
928205-3
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 9282053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928205-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,249
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
450
$0.3610
2,500
$0.3601
5,000
$0.3592
7,500
$0.3583
10,000
$0.3574
20,000
$0.1892
30,000
$0.1331
40,000 +
$0.1305
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments