- Home ›
- All Products›
- 927973-3
927973-3
TE Connectivity / AMP Brand
JUNIOR-TIMER KONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JUNIOR-TIMER KONT
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.29 - 3.30 mm
Search Keywords: 9279733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927973-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Typical Current Rating:10 A
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:4000
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 15 AWG, .5 – 1.5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
42 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3,000
$0.7253
6,000
$0.3840
9,000
$0.2702
12,000 +
$0.2648
Click for Quote
Log in
to unlock special pricing
Accessories