- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927888-1
927888-1
TE Connectivity / AMP Brand
CI 2 STIFT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CI 2 STIFT
Search Keywords: 9278881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927888-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36750
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
36,750
$0.6862
73,500
$0.3505
110,250
$0.2386
147,000 +
$0.2338
Click for Quote
Log in
to unlock special pricing