- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 927852-8
927852-8
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 20-17 AWG SILPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 20-17 AWG SILPPB
Product Highlights:
- Contact
- Contact Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
Search Keywords: 9278528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927852-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,500
$0.8275
3,000
$0.5092
4,500
$0.4031
6,000 +
$0.3951
Click for Quote
Log in
to unlock special pricing