- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 927852-6
927852-6
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 20-17 AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 20-17 AWG PTPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9278526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927852-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,526
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,500
$0.2197
3,000
$0.1980
6,000
$0.1785
7,500
$0.1766
10,500
$0.1737
25,500
$0.1693
51,000
$0.1674
100,500 +
$0.1670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments