- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927849-2
927849-2
TE Connectivity / AMP Brand
STC REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STC REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Standard Timer Series
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter, Range = 2.11 - 3.10 mm
Search Keywords: 9278492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927849-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2250 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:25 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1688
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,688
$0.4200
3,375
$0.2586
5,063
$0.2047
6,750 +
$0.2006
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments