- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927783-1
927783-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.11 - 2.69 mm
Search Keywords: 9277831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927783-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,319
Can Ship immediately
Minimum Order Quantity:
932
Price (USD)
Qty
Unit Price
932
$0.149
4,656
$0.143
18,622
$0.137
46,555
$0.132
139,665 +
$0.127
Click for Quote
Log in
to unlock special pricing