- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 927690-1
927690-1
TE Connectivity / AMP Brand
2X13P MOD4 BU GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2X13P MOD4 BU GEH
Product Highlights:
- Housing
- Number of Positions = 26
- Color = Black
Search Keywords: 9276901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 500
Stock lot only:
9
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1500
Order Increment:
500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.7414
500
$0.6740
1,000
$0.5740
1,500
$0.5410
3,000
$0.5060
4,500
$0.5040
6,000 +
$0.5010
Click for Quote
Log in
to unlock special pricing