- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 927689-3
927689-3
TE Connectivity / AMP Brand
26P MOD4 ABDECKKAPP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
26P MOD4 ABDECKKAPP
Product Highlights:
- Cover
- Number of Positions = 26
- Color = Blue
Search Keywords: 9276893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927689-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Color:Blue
-
Number of Positions:26
-
Body Material:PA 6.6 13GV
-
Material:Polyamide 6.6 GF
-
Accessory Type:Backshell/Cable Clamp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,159
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
37 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$3.12
250
$3.11
500
$3.10
1,050
$3.09
2,100
$1.64
3,150
$1.15
4,200 +
$1.13
Click for Quote
Log in
to unlock special pricing