- Home ›
- All Products›
- 927422-1
927422-1
TE Connectivity / AMP Brand
POSITIVE LOCK 3P HOUSING PA6.6 BLACK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 3P HOUSING PA6.6 BLACK
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- Number of Positions = 3
Search Keywords: 9274221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Mating Alignment Type:Polarization
-
Number of Positions:3
-
Primary Product Color:Black
-
Terminal Type:Receptacle
-
Sealable:No
-
Contact Mating Retention:With
-
Packaging Quantity:1500
-
Mating Alignment:With
-
Housing Material:Polyamide 6.6
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,575
$0.4723
3,150
$0.2906
4,725
$0.2301
6,300 +
$0.2255
Click for Quote
Log in
to unlock special pricing