- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926933-2
926933-2
TE Connectivity / AMP Brand
WIRE PIN 18-17 AWG .01 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WIRE PIN 18-17 AWG .01 BR
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.75-1.00² [18.5-17] mm [AWG]
- Brass Material
Search Keywords: 9269332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926933-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:17-18.5 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
15000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10,000
$0.0313
15,000
$0.0312
30,000
$0.0261
45,000
$0.0260
60,000 +
$0.0233
Click for Quote
Log in
to unlock special pricing