- Home ›
- All Products›
- 926850-2
926850-2
TE Connectivity / AMP Brand
MAG MATE LEAF KONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG MATE LEAF KONT
Search Keywords: 9268502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926850-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Quantity:15000
-
Identification Number:4
-
Terminal Orientation:Twisted
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Mating Tab Width:.134 in, 3.4 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.3 in, 7.6 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.311 in, 7.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
15000
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15,000
$0.1387
22,500
$0.0854
33,750
$0.0676
45,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing