- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926823-1
TE Connectivity / AMP Brand
926823-1
AM WIRE PIN 20-17 0.33MM TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AM WIRE PIN 20-17 0.33MM TPBR
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Brass Material
Search Keywords: 9268231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
40000 -
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 926823-1 RoHS compliant?
Yes, 926823-1 is RoHS compliant.
What is the lead time for 926823-1?
The standard lead time for 926823-1 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360000
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
360,000
$0.1537
720,000
$0.0785
1,080,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing