- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 926657-7
926657-7
TE Connectivity / AMP Brand
7P LOCKG CLIP GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
7P LOCKG CLIP GEH
Search Keywords: 9266577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926657-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Packaging Quantity:1000
-
Circuit Application:Signal
-
Packaging Method:Carton
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GV15
-
Connector System:Wire-to-Board
-
Mating Retention:Without
-
Connector Product Type:Housing
-
Number of Rows:1
-
Number of Positions:7
-
Housing Entry Configuration:Both Ends Closed
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Housing Color:Black
-
Row-to-Row Spacing:.1 in, 2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
750
$2.14
1,500
$1.33
2,250
$1.05
3,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments