- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926647-3
926647-3
TE Connectivity / AMP Brand
UNIV.M-N-L.CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N-L.CAP HSG
Search Keywords: 9266473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926647-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
712
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.3497
25
$1.2270
250
$1.0050
700
$0.8680
1,400
$0.8630
2,800
$0.8590
5,600
$0.8550
7,700
$0.8500
10,500 +
$0.8460
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT