- Home ›
- All Products›
- 926630-2
926630-2
TE Connectivity / AMP Brand
RELEASE LEVER
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RELEASE LEVER
Search Keywords: 9266302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Primary Product Material:PA 66 GF13
-
Packaging Quantity:600
-
Packaging Method:Bag
-
Primary Product Color:Violet
-
Product Length:.59 in, 15 mm
-
Product Height:1.01 in, 25.7 mm
-
Product Width:.52 in, 13.2 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
600
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,800
$0.578
3,000
$0.356
4,800
$0.282
6,000 +
$0.276
Click for Quote
Log in
to unlock special pricing