- Home ›
- All Products›
- 926472-1
926472-1
TE Connectivity / AMP Brand
UNIV.M-N.L.CAP S.C.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N.L.CAP S.C.
Search Keywords: 9264721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926472-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Wire
-
Operating Voltage:600 VAC
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Connector & Housing Type:Receptacle
-
Rectangular Power Connector Type:Housing
-
Contact Layout:Inline
-
Packaging Quantity:4500
-
UL Rating:Recognized
-
Sealable:No
-
Contact Type:Pin
-
Housing Material:PA 6.6
-
Packaging Method:Bulk
-
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Housing Color:Natural
-
Multiple Contact Types:Without
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Approved Standards:UL E28476
-
CSA Rating:Certified , LR 7189
-
Agency/Standard:VDE
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,125
$0.7884
2,250
$0.4852
3,375
$0.3841
4,500 +
$0.3764
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments