- Home ›
- All Products›
- 926330-8
926330-8
TE Connectivity / AMP Brand
6P POS-LOCK BU GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
6P POS-LOCK BU GEH
Search Keywords: 9263308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926330-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:Polyamide 6.6 GF
-
Mating Alignment:With
-
Number of Rows:2
-
Number of Positions:6
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Carton
-
Primary Product Color:White
-
Terminal Type:Tab
-
Contact Mating Retention:Without
-
Centerline (Pitch):.358 in, 9.1 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,090
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
80
$1.194
100
$1.191
250
$1.188
500
$0.891
750
$0.832
1,000 +
$0.815
Click for Quote
Log in
to unlock special pricing