- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 926209-5
926209-5
TE Connectivity / AMP Brand
LOCKING CLIP HSG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LOCKING CLIP HSG.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 9262095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926209-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
811
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$3.39
100
$3.38
250
$3.37
375
$3.36
750
$2.07
1,125
$1.64
1,500 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments