- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 926176-1
926176-1
TE Connectivity / AMP Brand
MATE-N-LOK SINGLE WAY PIN HOUS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MATE-N-LOK SINGLE WAY PIN HOUS
Search Keywords: 9261761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926176-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Type:Housing
-
Dimension:30.23 x 7.62 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
793
Can Ship immediately
You may purchase all in-stock quantity of 793
Stock lot only:
793
MOQ for In Stock Qty:
8800
MOQ for out of Stock Qty:
8800
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1504
8,800
$0.1367
13,200
$0.1082
17,600 +
$0.1060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments