- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 925662-1
925662-1
TE Connectivity / AMP Brand
9140 DIA PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9140 DIA PIN
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Type = Pin
- Brass Contact Base Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 9256621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Contact Base Material:Brass
-
Contact Retention:With
-
Contact Termination Area Plating Material:Pre-Tin
-
Contact Type:Pin
-
Wire/Cable Size:14 – 10 AWG , 2.1 – 5.3 mm²
-
Contact Retention Type:Locking Lance
-
Contact Diameter:.14 in, 3.56 mm
-
Accepts Wire Insulation Diameter Range:.098 – .177 in, .1 – .177 in, 2.5 – 4.5 mm, 2.6 – 4.5 mm
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):28 A
-
Wire/Cable Type:Discrete Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Pre-Tin
-
Packaging Method:Box
-
Operating Voltage:250 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
500
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
6,000
$0.6729
12,000
$0.3562
18,000
$0.2507
24,000 +
$0.2457
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments