- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925596-1
925596-1
TE Connectivity / AMP Brand
MINI SPRING REC. LOOSE PIECE
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MINI SPRING REC. LOOSE PIECE
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00 - 3.00 mm
Search Keywords: 9255961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925596-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging
Accessories