- Home ›
- All Products›
- 925590-3
925590-3
TE Connectivity / AMP Brand
MIN FEDERKONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MIN FEDERKONTAKT
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00 - 3.00 mm
Search Keywords: 9255903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925590-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Interface Plating:Gold (Au)
-
Packaging Method:Carton
-
Packaging Quantity:4000
-
Typical Current Rating:20 A
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 15 AWG, .5 – 1.5 mm²
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.9971
8,000
$0.5279
12,000
$0.3715
16,000 +
$0.3640
Click for Quote
Log in
to unlock special pricing