- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 925553-2
925553-2
TE Connectivity / AMP Brand
AM WIRE PIN 17-13 .013 PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 17-13 .013 PTPB
Product Highlights:
- Wire Pin
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
Search Keywords: 9255532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925553-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
14000 -
Type:Pin Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,500
Can Ship immediately
Minimum Order Quantity:
5000
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0712
7,500
$0.0707
14,000
$0.0626
28,000
$0.0585
56,000
$0.0559
112,000
$0.0537
154,000
$0.0530
252,000 +
$0.0527
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT