- Home ›
- All Products›
- 9-2377798-1
9-2377798-1
TE Connectivity / AMP Brand
APPLIC DIA 2.8MM T 25MM2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLIC DIA 2.8MM T 25MM2
Search Keywords: 923777981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2377798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Application Range:4 AWG, 25 mm²
-
Tooling Type:Applicator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$8,175.97
3
$8,071.15
5 +
$8,050.97
Click for Quote
Log in
to unlock special pricing