- Home ›
- All Products›
- 9-2375248-1
9-2375248-1
TE Connectivity / AMP Brand
HDSENET 1+2 HDR ASSY C, 180DEG, CODE A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDSENET 1+2 HDR ASSY C, 180DEG, CODE A
Search Keywords: 923752481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2375248-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Tab Width:.019 in, .059 in, .5 mm, 1.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Thickness:.015 in, .025 in, .4 mm, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Length:1.65 in, 42 mm
-
Connector Height:1.49 in, 38 mm
-
Contact Type:Pin
-
Number of Positions:4
-
IP Rating:IP67 , IP6K9K
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Mount Retention:With
-
Product Width:1.63 in, 41.5 mm
-
Packaging Method:Tray
-
Centerline (Pitch):.157 in, 4 mm
-
Outer Contact Plating Material:Nickel (Ni)
-
Connector System:Wire-to-Board
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Assembly Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Silver
-
Connector Mounting Type:Panel Mount
-
Panel Attachment Style:Rear Mount
-
Shielded:Yes
-
Operating Voltage:60 VDC
-
PCB Mount Retention Type:Boardlock
-
Mating Retention:With
-
Operating Frequency Range:0 – 100 MHz, 0 – 1000 MHz
-
Contact Current Rating (Max):20 A, 3 A
-
Interface Number:208-18143
-
Agency/Standard:ISO 8092
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Plating Material:Tin
-
Body Material:PBT GF
-
Housing Color:Black
-
Solder Process:Wave Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$62.03
5
$55.35
10
$53.70
25
$51.40
50
$49.28
100
$39.97
250 +
$28.40
Click for Quote
Log in
to unlock special pricing