- Home ›
- All Products›
- 9-2370706-1
9-2370706-1
TE Connectivity / AMP Brand
CU ALLOY,SHIELD ASSY,HDR,DATA DT
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CU ALLOY,SHIELD ASSY,HDR,DATA DT
Search Keywords: 923707061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2370706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sealable:Yes
-
Number of Positions:2
-
Primary Product Material:Copper Alloy
-
Connector Shielding Accessory Type:Shield
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
504
$9.28
1,008
$4.90
1,512
$3.37
2,016 +
$3.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments