- Home ›
- All Products›
- 9-2369667-1
9-2369667-1
TE Connectivity / AMP Brand
APPLIC HVA280 3mm2 FERRULE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLIC HVA280 3mm2 FERRULE
Search Keywords: 923696671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2369667-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:12 AWG, 3 mm²
-
Wire Application Range:14 and Under AWG, 3 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$9,344.80
3
$9,224.99
5 +
$9,201.93
Click for Quote
Log in
to unlock special pricing