- Home ›
- All Products›
- 9-2367346-1
9-2367346-1
TE Connectivity / AMP Brand
SWS,HSD,CVTY DIA,RECTANGULAR
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SWS,HSD,CVTY DIA,RECTANGULAR
Search Keywords: 923673461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2367346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Material:Silicone Rubber
-
Resistance to Hydrocarbons:Excellent
-
Contains Lubricant:Yes
-
Number of Positions:2
-
Primary Product Color:Orange
-
Shore A Hardness:25 – 35
-
Centerline (Pitch):.15 in, 4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5687
500
$0.4621
1,000
$0.4414
2,500
$0.4225
5,000
$0.4051
7,500
$0.4041
10,000
$0.3943
15,000 +
$0.3933
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments