- Home ›
- All Products›
- 9-2367345-2
9-2367345-2
TE Connectivity / AMP Brand
SOC CONN CVR ASSY,2POS,CSS SIZE 20,180
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SOC CONN CVR ASSY,2POS,CSS SIZE 20,180
Search Keywords: 923673452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2367345-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Cable Exit Angle:180°
-
Number of Positions:2
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Material:PBT
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$2.35
100
$1.91
250
$1.82
500
$1.77
1,000
$1.53
2,500
$1.27
5,000
$1.24
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments