- Home ›
- All Products›
- 9-2367341-3
9-2367341-3
TE Connectivity / AMP Brand
2POS,CSS SIZE 20,PIN OUTER HSG ASSY
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2POS,CSS SIZE 20,PIN OUTER HSG ASSY
Search Keywords: 923673413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2367341-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Green
-
Mating Pin Diameter:.04 in, 1 mm
-
Contact Type:Pin
-
Number of Rows:1
-
Sealable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Positions:2
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.15 in, 4 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:48 V
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:High Speed Data
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$6.09
150
$4.56
225
$4.26
300 +
$4.17
Click for Quote
Log in
to unlock special pricing