- Home ›
- All Products›
- 9-2367337-1
9-2367337-1
TE Connectivity / AMP Brand
2POS,CSS SIZE 20,SOC OUTER HSG ASSY,SLD
Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2POS,CSS SIZE 20,SOC OUTER HSG ASSY,SLD
Search Keywords: 923673371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2367337-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Sealable:Yes
-
Primary Product Color:Black
-
Circuit Application:High Speed Data
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Operating Voltage:48 VAC, 48 VDC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
-
Mating Pin Diameter:.39 in, 1 mm
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Position Assurance Capable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.157 in, 4 mm
-
Primary Locking Feature:Integrated in Housing
-
Nominal Voltage Architecture:48 V
-
Contact Current Rating (Max):7.5 A
-
Number of Rows:1
-
Connector Shape:Rectangular
-
Number of Positions:2
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.