- Home ›
- All Products›
- 9-2354248-1
9-2354248-1
TE Connectivity / AMP Brand
HD MATEnet 1+2 TAB ASSY, GRP C, FLANGED
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD MATEnet 1+2 TAB ASSY, GRP C, FLANGED
Search Keywords: 923542481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2354248-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Shielded:Yes
-
Sealable:Yes
-
Body Material:PBT GF
-
Contact Mating Area Plating Material:Silver
-
Mating Retention:With
-
Housing Color:Black
-
Outer Contact Plating Material:Nickel (Ni)
-
Cable Exit Type:Straight to Angled , Straight to Straight
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):20 A, 3 A
-
Mating Tab Width:.019 in, .062 in, .5 mm, 1.6 mm
-
IP Rating:IP67 , IP6K9K
-
Product Width:1.67 in, 42.5 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Panel Attachment Style:Front Mount
-
Number of Positions:4
-
Ferrule:With
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Cable Type:STP , UTP
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Contact Type:Tab
-
Dielectric Material:PA GF
-
Mating Tab Thickness:.015 in, .023 in, .4 mm, .6 mm
-
Agency/Standard:ISO 8092
-
Termination Method to Wire & Cable:Crimp
-
RF Connector Center Contact Plating Material:Silver (Ag)
-
Operating Voltage:60 VDC
-
Center Contact:With
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.08 in, 52.8 mm
-
Connector Height:1.57 in, 39.8 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector System:Wire-to-Wire
-
Operating Frequency Range:0 – 100 MHz, 0 – 1000 MHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
21
$21.48
42
$16.11
63
$15.04
84 +
$14.73
Click for Quote
Log in
to unlock special pricing